345-028-524-604

Heilind Number:EDA345-028-524-604
Manufacturer:EDAC
Manufacturer Number:345-028-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile 28-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation ensures easy installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in various operating environments. Featuring copper alloy contacts and a .1-inch pitch, this connector offers efficient power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it's ideal for both standard and challenging applications. Elevate your PCB connectivity with this essential component.