345-028-524-658

Heilind Number:EDA345-028-524-658
Manufacturer:EDAC
Manufacturer Number:345-028-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-658

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions with a single row layout, offering efficient power transmission with a low 3 A amperage. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees reliable signal transfer. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector enables precise and space-saving connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component, perfect for professionals and DIY enthusiasts alike.