345-028-524-688

Heilind Number:EDA345-028-524-688
Manufacturer:EDAC
Manufacturer Number:345-028-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 28 positions, it offers seamless interconnection for your electronic components. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your project with this essential component.