345-028-524-807

Heilind Number:EDA345-028-524-807
Manufacturer:EDAC
Manufacturer Number:345-028-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. The 28 positions and straight mount orientation make it ideal for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your setup with this essential component for seamless data transfer and connectivity.