345-028-524-808

Heilind Number:EDA345-028-524-808
Manufacturer:EDAC
Manufacturer Number:345-028-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-808

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Boasting 28 positions across 2 rows, it offers ample room for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.