345-028-524-812

Heilind Number:EDA345-028-524-812
Manufacturer:EDAC
Manufacturer Number:345-028-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With 28 positions spread across 2 rows at a pitch of .1 inches, this connector ensures efficient data transfer. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility and reliability in various environments. Elevate your electronic projects with this essential component.