345-028-525-101

Heilind Number:EDA345-028-525-101
Manufacturer:EDAC
Manufacturer Number:345-028-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions in a single row, ensuring optimal performance in your electronic setups. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for diverse environmental conditions. Upgrade your connectivity solutions with this essential component, a perfect fit for your electronic projects.