345-028-525-103

Heilind Number:EDA345-028-525-103
Manufacturer:EDAC
Manufacturer Number:345-028-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-103

Detailed Description

Enhance connectivity in your electronic devices with our 28-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts. With a compact pitch of .1 inch and straight mount orientation, it offers efficient signal transmission in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance even in harsh environments. Perfect for various applications in the electronics industry, this green connector is a must-have component for achieving optimal connectivity on your PCBs. Elevate your design with this essential connector today.