345-028-525-104

Heilind Number:EDA345-028-525-104
Manufacturer:EDAC
Manufacturer Number:345-028-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-104

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Featuring a single row with 28 positions, it ensures seamless data transfer in electronic applications. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this high-performance connector.