345-028-525-108

Heilind Number:EDA345-028-525-108
Manufacturer:EDAC
Manufacturer Number:345-028-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity for optimal performance. The .1-inch pitch and .2-inch row spacing make it perfect for precise PCB connections. Its straight mount orientation offers ease of installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic projects with this reliable and efficient connector.