345-028-525-112

Heilind Number:EDA345-028-525-112
Manufacturer:EDAC
Manufacturer Number:345-028-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-112

Detailed Description

Elevate your connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions with a pitch of .1 inches, offering high-density functionality for your electronic setups. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3A and an operating temperature range of -40 to 105°C, it ensures reliable performance even in demanding environments. Whether for professional or personal projects, this connector, with its straight mount orientation, guarantees a secure and efficient connection every time. Explore a new realm of possibilities in PCB connectivity with this essential component.