345-028-525-178

Heilind Number:EDA345-028-525-178
Manufacturer:EDAC
Manufacturer Number:345-028-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-178

Detailed Description

Enhance connectivity within your electronic devices with our 28-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a straight mount orientation for easy installation. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your system's connectivity with this high-quality green connector.