345-028-525-201

Heilind Number:EDA345-028-525-201
Manufacturer:EDAC
Manufacturer Number:345-028-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-201

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it not only ensures reliable performance but also adds a touch of color to your setup. With a compact design optimized for efficiency, this connector boasts a double-row layout with 28 positions, offering ample connectivity for your devices. Crafted with precision, it guarantees seamless data transfer thanks to its copper alloy contact material. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector, a must-have in any tech enthusiast's toolkit.