345-028-525-207

Heilind Number:EDA345-028-525-207
Manufacturer:EDAC
Manufacturer Number:345-028-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-207

Detailed Description

Enhance connectivity within your electronic devices with our 28-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. Its straight mount orientation and .1-inch pitch facilitate easy installation, while the copper alloy contact material ensures reliable conductivity. With a double-row configuration and .2-inch row spacing, it provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your PCB assembly with this essential component, ideal for various electronic applications.