345-028-525-212

Heilind Number:EDA345-028-525-212
Manufacturer:EDAC
Manufacturer Number:345-028-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-212

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration within electronic systems, this 28-position connector boasts a compact form factor with two rows, ensuring efficient space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The green color adds a touch of visual distinction, while its straight mount orientation and .1-inch pitch simplify installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ready to tackle demanding applications with ease. Explore the endless possibilities for enhancing your PCB connections with this essential component.