345-028-525-258

Heilind Number:EDA345-028-525-258
Manufacturer:EDAC
Manufacturer Number:345-028-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-258

Detailed Description

Enhance connectivity with our durable and efficient Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 28 positions across 2 rows, this connector ensures optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance and reliability in demanding environments. The copper alloy contact material further enhances conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.