345-028-525-288

Heilind Number:EDA345-028-525-288
Manufacturer:EDAC
Manufacturer Number:345-028-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-288

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. With a sleek green housing made of UL 94V-0 thermoplastic polyester, it not only ensures durability but also meets stringent safety standards. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Featuring two rows and 28 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.