345-028-525-403

Heilind Number:EDA345-028-525-403
Manufacturer:EDAC
Manufacturer Number:345-028-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-403

Detailed Description

Enhance your PCB connectivity with our 28-position Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row layout with a pitch of .1 inches, perfect for compact setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with temperatures ranging from -40 to 105 °C. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission with an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Elevate your electronic projects with this essential component.