345-028-525-408

Heilind Number:EDA345-028-525-408
Manufacturer:EDAC
Manufacturer Number:345-028-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 28 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material guarantee durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise connection is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes installation easy and convenient. Upgrade your device's connectivity with this essential component.