345-028-525-412

Heilind Number:EDA345-028-525-412
Manufacturer:EDAC
Manufacturer Number:345-028-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-412

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector - the perfect solution for seamless data transfer. Featuring 28 positions in a single row, this connector ensures efficient and reliable connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly within a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connector for optimal performance in your electronic assemblies.