345-028-525-458

Heilind Number:EDA345-028-525-458
Manufacturer:EDAC
Manufacturer Number:345-028-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-458

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inch, ensuring reliable communication between circuit boards. Its straight mount orientation and 1-row configuration make installation a breeze. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it provides efficient power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Ideal for applications in industries ranging from telecommunications to consumer electronics, it offers high performance and versatility. Upgrade your PCB assemblies with this essential component for seamless and secure connections.