345-028-525-488

Heilind Number:EDA345-028-525-488
Manufacturer:EDAC
Manufacturer Number:345-028-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 28 positions in a single row with a .1-inch pitch, it ensures precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Contact points are crafted from Copper Alloy, promoting efficient signal transfer. With a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.