345-028-525-508

Heilind Number:EDA345-028-525-508
Manufacturer:EDAC
Manufacturer Number:345-028-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 28 positions spread over two rows, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Choose this Straight mount orientation connector for a secure and stable connection, available in a vibrant Green color. Elevate your PCB design with this essential component.