345-028-525-512

Heilind Number:EDA345-028-525-512
Manufacturer:EDAC
Manufacturer Number:345-028-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features 28 positions in 2 rows, allowing for seamless communication between boards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronic setup. Upgrade your connectivity solution today.