345-028-525-558

Heilind Number:EDA345-028-525-558
Manufacturer:EDAC
Manufacturer Number:345-028-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-558

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 28 positions with a pitch of .1 inches, offering seamless integration for your PCB projects. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation, even in challenging environments. With copper alloy contacts and a straight mount orientation, you can trust in efficient conductivity and easy installation. The connector's two rows and .2-inch row spacing provide versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your PCB designs with this high-quality connector, a must-have for any electronics enthusiast.