345-028-525-588

Heilind Number:EDA345-028-525-588
Manufacturer:EDAC
Manufacturer Number:345-028-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-588

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Boasting 28 positions spread across two rows, this connector ensures seamless communication within your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector to deliver exceptional performance in your electronic applications.