345-028-525-602

Heilind Number:EDA345-028-525-602
Manufacturer:EDAC
Manufacturer Number:345-028-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. This high-performance connector boasts 28 positions, ensuring ample connectivity for your devices. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation offers easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic assemblies with this essential connector, a must-have in your toolkit for seamless PCB integration.