345-028-525-603

Heilind Number:EDA345-028-525-603
Manufacturer:EDAC
Manufacturer Number:345-028-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions with a single row layout, ensuring optimal space utilization on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Each contact is made of Copper Alloy, delivering superior conductivity for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your setup today with this essential component for streamlined connectivity.