345-028-525-604

Heilind Number:EDA345-028-525-604
Manufacturer:EDAC
Manufacturer Number:345-028-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions with a single row layout, ideal for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.