345-028-525-612

Heilind Number:EDA345-028-525-612
Manufacturer:EDAC
Manufacturer Number:345-028-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-612

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 28 positions in a single-row configuration, this connector ensures efficient data transmission. The green UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this high-performance connector.