345-028-525-688

Heilind Number:EDA345-028-525-688
Manufacturer:EDAC
Manufacturer Number:345-028-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, a testament to quality and innovation in PCB connectivity.