345-028-525-802

Heilind Number:EDA345-028-525-802
Manufacturer:EDAC
Manufacturer Number:345-028-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 14 positions each, it offers ample space for efficient signal transmission. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. The straight mount orientation ensures easy installation on your PCB, while the .1-inch pitch and .2-inch row spacing facilitate secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.