345-028-525-808

Heilind Number:EDA345-028-525-808
Manufacturer:EDAC
Manufacturer Number:345-028-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-808

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 28 positions across two rows, facilitating seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with copper alloy contacts and a .1-inch pitch, this connector guarantees excellent conductivity. Its straight mount orientation and compact design make it ideal for various PCB applications. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of scenarios. Upgrade your connectivity solutions with this efficient and versatile connector.