345-028-525-812

Heilind Number:EDA345-028-525-812
Manufacturer:EDAC
Manufacturer Number:345-028-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-812

Detailed Description

Enhance your connectivity solutions with this high-performance 28-position board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your PCB setup. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your connection reliability with this essential component.