345-028-525-858

Heilind Number:EDA345-028-525-858
Manufacturer:EDAC
Manufacturer Number:345-028-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. With a reliable amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal safety and efficiency in your electronic assemblies. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless data transmission across 28 positions. Designed for straight mount orientation, it guarantees a secure fit for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial settings. Elevate your connectivity game with this essential component.