345-028-540-102

Heilind Number:EDA345-028-540-102
Manufacturer:EDAC
Manufacturer Number:345-028-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of visual appeal to your circuitry. Engineered for seamless integration, its straight mount orientation and 28 positions ensure a secure and efficient connection. Crafted from UL 94V-0 thermoplastic polyester and copper alloy, it guarantees durability and reliability in operation. With a low amperage of 3A and a compact pitch of .1 inch, it's perfect for intricate PCB designs. The wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your assembly process with this essential component.