345-028-540-104

Heilind Number:EDA345-028-540-104
Manufacturer:EDAC
Manufacturer Number:345-028-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-104

Detailed Description

Elevate your connection capabilities with our sleek Green Card Edge Connector. Boasting a robust amperage of 3 A and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With 28 positions and a compact pitch of .1 inch, it offers seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Explore the possibilities with this high-quality connector.