345-028-540-107

Heilind Number:EDA345-028-540-107
Manufacturer:EDAC
Manufacturer Number:345-028-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-107

Detailed Description

Enhance your PCB connectivity with our 28-position Board To Board PCB Connector in a sleek green hue. Engineered for optimal performance, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The contact material, Copper Alloy, guarantees efficient conductivity, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your circuitry with this essential component.