345-028-540-112

Heilind Number:EDA345-028-540-112
Manufacturer:EDAC
Manufacturer Number:345-028-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge green 28-position board-to-board connector. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 thermoplastic polyester housing. Crafted with precision, it features copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.