345-028-540-178

Heilind Number:EDA345-028-540-178
Manufacturer:EDAC
Manufacturer Number:345-028-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-178

Detailed Description

Enhance your circuit connectivity with our Board to Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row configuration with a pitch of 0.1 inches and row spacing of 0.2 inches. The housing is constructed of UL 94V-0 rated thermoplastic polyester for optimal durability and safety. Each contact is made of high-quality copper alloy, ensuring reliable conductivity. With a straight mount orientation, it's easy to install and offers a secure connection. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.