345-028-540-201

Heilind Number:EDA345-028-540-201
Manufacturer:EDAC
Manufacturer Number:345-028-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a pitch of .1 inch and two rows of 28 positions, it ensures secure and efficient data transmission. Crafted from durable Copper Alloy, the contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.