345-028-540-202

Heilind Number:EDA345-028-540-202
Manufacturer:EDAC
Manufacturer Number:345-028-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 28 positions spread across 2 rows, ensuring seamless communication between circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing provides a sturdy and safe enclosure. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this connector for optimal performance and longevity in your electronic assemblies.