345-028-540-203

Heilind Number:EDA345-028-540-203
Manufacturer:EDAC
Manufacturer Number:345-028-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 28 positions across two rows, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.