345-028-540-212

Heilind Number:EDA345-028-540-212
Manufacturer:EDAC
Manufacturer Number:345-028-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. The connector boasts 28 positions spread across two rows, allowing for seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient installation on your PCBs. The straight mount orientation further simplifies the assembly process. Crafted with copper alloy contacts, it guarantees optimal conductivity for your power and signal requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.