345-028-540-258

Heilind Number:EDA345-028-540-258
Manufacturer:EDAC
Manufacturer Number:345-028-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-258

Detailed Description

Enhance connectivity in your electronic projects with our 28-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a compact .1-inch pitch and dual-row design, it optimizes space on your PCB while offering efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and green color make it easy to integrate and identify on your board. Trust in this connector for seamless and secure inter-board connections in your applications.