345-028-540-288

Heilind Number:EDA345-028-540-288
Manufacturer:EDAC
Manufacturer Number:345-028-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide optimal conductivity, while an amperage of 3A supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a professional in the field or a tech enthusiast, this connector is a must-have for your projects.