345-028-540-403

Heilind Number:EDA345-028-540-403
Manufacturer:EDAC
Manufacturer Number:345-028-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-403

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row layout with 28 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it a versatile solution for your PCB connectivity needs. Upgrade your devices with this essential component today.