345-028-540-407

Heilind Number:EDA345-028-540-407
Manufacturer:EDAC
Manufacturer Number:345-028-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-407

Detailed Description

Enhance your PCB connections with our high-quality card edge connector, featuring 28 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in varying conditions. Elevate your electronics assembly with this essential component.