345-028-540-412

Heilind Number:EDA345-028-540-412
Manufacturer:EDAC
Manufacturer Number:345-028-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 28 positions with a single row layout, perfect for streamlined circuitry. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both environmental compliance and robust insulation. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, while meeting industry standards for reliability and performance. Elevate your PCB design with this essential component.