345-028-540-458

Heilind Number:EDA345-028-540-458
Manufacturer:EDAC
Manufacturer Number:345-028-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-458

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration on your PCB, this connector features 28 positions with a pitch of .1 inch, ensuring secure and reliable connections. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Its straight mount orientation, along with a row spacing of .2 inches, offers easy installation. Made of copper alloy, the contact material ensures optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic projects with this essential component, meeting industry standards for quality and performance.